
* Images are for reference only
VH3.96-7P ZZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- VH3.96-7P ZZ
- JLCPCB Part #
- C5379873
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x7P 250V 3.96mm 7 7A 7P Brass PA66 Through Hole Tin UL94V-0 VH White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16317
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 16159
In-stock Item Pricing
Qty Unit Price
1+
$0.0793
50+
$0.0630
150+
$0.0550
1000+
$0.0489
2000+
$0.0440
5000+
$0.0415
Related Products
Welcome back, may I help you?